• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-60018-RD 7876 LED surface-mount light EEC: F (A - G) 18 W Warm white White

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-60018 setup mini-panel 18W 3000K

  • Power= 18 W
  • Total luminous flux= 1850 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED surface-mount light

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

18 W

18 W

3000 K

Colour

Warm white

1850 lm

Total luminous flux

1850 lm

Light features

Dimmable

Protection class

IP20

IP20

Factory colour

White

Material

Plastic

Weight

0.29375 kg

Width

216 mm

Height

30.8 mm

Length

216 mm

(Ø)

215.6 mm

F (A - G)

No

Bulb shape

G125

Light bulb included

Yes

Circuits

15000

Colour rendering index

80

Depth

216 mm

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

20000 h

Max. temperature

45 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998198 V-TAC VT-60018-RD 7876 LED surface-mount light EEC: F (A - G) 18 W Warm white White

Description

Scope of delivery

  • VT-60018 setup-mini panel 18W 4000K
  • User manual.
  • This text is machine translated.

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)