
V-TAC VT-61006CCT 104806 LED recessed light EEC: F (A - G) 6 W Warm white to cool white White

Highlights & Details
LED mini panels VT-61006CCT with SMD-CREE chip
- Power= 6 W
- Total luminous flux= 630 lm
- Colour temperature= 3000 K
- Warm white to cool white
Technical specifications
- Life: 30000 hours
- On/off switching cycles >15000
- LED chip type SMD-CREE chip
- Power saving 85 Energy
- Series CREE
- Operating temperature: -20°C to + +45°C.
- Lumens per watt: 105
- Colour temperature 3IN1
- cri: >80
- Product type
LED recessed light
- Type
Square
- Operating voltage
240 V AC
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
- Energy consumption
6 kWh/1000h
3000 K
- Colour
Warm white to cool white
630 lm
- Total luminous flux
630 lm
- Radiation angle
120°
- Protection class
IP20
IP20
- Factory colour
White
- Material
Plastic
- Weight
0.12 kg
- Width
120.5 mm
- Height
28.4 mm
- Length
120.5 mm
F (A - G)
- Type
Installation
No
Documents & Downloads
Datasheet
Datasheet 3781456 V-TAC VT-61006CCT 104806 LED recessed light EEC: F (A - G) 6 W Warm white to cool white White
User & Safety Instructions
User & Safety Instructions 3781456 V-TAC VT-61006CCT 104806 LED recessed light EEC: F (A - G) 6 W Warm white to cool white White
User & Safety Instructions 3781456 V-TAC VT-61006CCT 104806 LED recessed light EEC: F (A - G) 6 W Warm white to cool white White
Description
High-quality electrical driver ensures a reliable lifespan
Use the CCT switch to select your preferred color temperature at any time
Developed with highly efficient LED SMD CREE chips...
No lead or mercury-content and thus environment-friendly
Suitable for offices, conference rooms, exhibition rooms, lobbies, cabins, Kitchens, etc.
This text is machine translated.



























