• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Lunar 706.56 LED panel 22 W Warm white Chrome (matt)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LED panel Lunar

  • Warm-white LED
  • Especially flat construction in round design

Technical specifications

Product type

LED panel

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

22 W

22 W

3000 K

Colour

Warm white

2400 lm

Total luminous flux

1700 lm

Light features

Low depth

Protection class

II

Factory colour

Chrome (matt)

Material

Aluminium

Height

3.9 cm

(Ø)

40 cm

n.rel.

Light bulb included

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1418529 Paulmann Lunar 706.56 LED panel 22 W Warm white Chrome (matt)

Description

The LED panel Lunar is an even room light based on cutting-edge LED technology. The especially flat construction and satined plastic cover are perfect for fine diffusion of the light.

Scope of delivery

  • LED panel
  • User manual.

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)