• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-707-W-N 218217 LED outdoor wall light EEC: F (A - G) 6 W LED (monochrome) White

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

VT-707 6W LED WALL LIGHT COLOR CODE:3000K IP65 WHITE BODY

  • Power= 6 W
  • Total luminous flux= 645 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED outdoor wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

Energy consumption

6 kWh/1000h

Light features

Incl. ballast

Protection class

IP65

Factory colour

White

Material

Aluminium

Weight

920 g

Dim

(L x W x H) 110 x 120 x 170 mm

F (A - G)

Type

Circular

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

645 lm

645 lm

Width

120 mm

Height

170 mm

Length

110 mm

Depth

170 mm

20000 h

No

Colour rendering index

80 Ra

Max. temperature

50 °C

Min. temperature

-25 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219209 V-TAC VT-707-W-N 218217 LED outdoor wall light EEC: F (A - G) 6 W LED (monochrome) White

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)