• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-81004 234206 LED wall light EEC: F (A - G) 15 W SMD LED White

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

VT-81004 15W LED wall lamp with PIR sensor, CREE chip, 3-in-1, red, white housing

  • Power= 15 W
  • Total luminous flux= 1450 lm
  • Colour temperature= 6000 K

Technical specifications

  • Lifetime: 25,000 hours
Product type

LED wall light

Bulb type

SMD LED

15 W

IP44

IK06

Factory colour

White

Material

PC

Weight

0.69 kg

F (A - G)

Light bulb included

Yes

6000 K

Total luminous flux

1450 lm

Height

250 mm

Depth

49 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863539 V-TAC VT-81004 234206 LED wall light EEC: F (A - G) 15 W SMD LED White

Description

LED wall lights with PIR sensor

PIR wall lamps combine efficient lighting with intelligent motion detection for more comfort, security and energy saving. Equipped with a built-in passive infrared (PIR) sensor, these lights automatically turn on as soon as movement is detected and off again when nobody is in the range. This makes them suitable Ideal for corridors, outside walls, entrances and security lighting. PIR wall lamps are perfect for private and commercial environments and offer a practical, contactless lighting solution that increases safety and efficiency.

Product advantages:

• High quality PIR sensor for reliable motion detection.

• Integrated driver sensor circuit for optimum operation.

• Equipped with a high-quality SMD CREE chip for greater reliability and longer service life.

• Coverage angle of 160° / 360°.

• Adjustable time delay and ambient light adjustment.

• Areas of application: Corridors, outer walls, airports, shopping centers, security lighting, etc.

This text is machine translated.

Features

  • High-quality PIR sensor for efficient motion detection
  • Integrated driver-sensor circuit for an effective operation
  • Equipped with high-quality SMD CREE chips for increased reliability and longer life
  • Angle of detection of 160°/360°
  • Adjustable switch-on delay and ambient light
  • Applications: Corridors, outer walls, airports, shopping centers, security lighting, etc.

Scope of delivery

  • VT-81004 15W LED-wall lamp with PIR-sensor

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)