• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-822 218340 LED wall light EEC: F (A - G) 12 W LED (monochrome) Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LED wall lights

  • Power= 12 W
  • Total luminous flux= 1250 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED wall light

Operating voltage

230 V

Bulb type

LED (monochrome)

Rating per bulb

12 W

12 W

Energy consumption

12 kWh/1000h

Light features

Incl. ballast

Radiation angle

140°

Protection class

IP65

IP65

Factory colour

Black

Material

Polycarbonate V0

Weight

0.5 kg

Dim

(L x W x H) 130 x 130 x 160 mm

F (A - G)

Type

Cube

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

1250 lm

1250 lm

Width

130 mm

Height

160 mm

Length

130 mm

Depth

108 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361495 V-TAC VT-822 218340 LED wall light EEC: F (A - G) 12 W LED (monochrome) Black

Description

Scope of delivery

  • Wall lights
  • User manual.
  • This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)