
1/4
LED outdoor floodlight
230 V
1
LED (monochrome)
LED
0.5 W
0.5 W
4000 K
Neutral white
4000 lm
4000 lm
Incl. ballast
120°
IP65
IP65
Black
Aluminium
9560 g
(Ø x H) 695 mm x 150 mm
n.rel.
Hexagonal
70
Yes
485 mm
150 mm
695 mm
695 mm
695 mm
15000
4000 K
4000 K
20000 h
No
20000 h
60 °C
-20 °C
yes
User & Safety Instructions 3219235 V-TAC VT-ST201 23578 LED outdoor floodlight 0.5 W Colours (LEDs): Neutral white