• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Valera Action Super Plus 1600 542.06/038A Wall-mounted hair dryer Chrome, White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Valera Action Super Plus 1600 542.06/038A Wall-mounted hair dryer Chrome, White

  • A green leaf symbol with the text 'Eco-Friendly' underneath. This image denotes environmentally friendly products or practices.

Technical specifications

Product type

Wall-mounted hair dryer

Factory colour

Chrome

White

1600 W

Dim

(L x W x H) 250 x 92 x 185 mm

Weight

580

Width

92 mm

Height

185 mm

Length

250 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410799 Valera Action Super Plus 1600 542.06/038A Wall-mounted hair dryer Chrome, White

Description

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?

More interesting products

(*All information is plus legal VAT)