• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer HC 35 Ocean Hair dryer

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Beurer HC 35 Ocean compact hair dryer

  • Ion function for smooth and shiny hairPowerful 1600 - 2000 watts3 heating and blower stages including cold air function

Technical specifications

Fan speeds

3

Heating stages

3

Product type

Hair dryer

2000 W

Dim

(L x W x H) 131 x 85 x 266 mm

Weight

560 g

Width

85 mm

Height

266 mm

Length

131 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613376 Beurer HC 35 Ocean Hair dryer

User & Safety Instructions

User & Safety Instructions 2613376 Beurer HC 35 Ocean Hair dryer

Warranty Terms

Warranty Terms 2613376 Beurer HC 35 Ocean Hair dryer

Description

The compact hair dryer has a modern design in turquoise and is a highlight in every bathroom. With the practical storage bag, the hair dryer can be stowed away quickly in the cupboard or in the travel bag.

This text is machine translated.

Features

  • LED display of blower and heat settingIon function for smooth and shiny hairPowerful 1600 - 2000 wattsModern design in compact sizeSuspension eye for convenient storage3 heating and blower stages including cold air functionIncluding styling nozzleIncludes practical storage bag

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?