• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess Profi-Airstyler Hair dryer Black

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Professional airstyler

  • A powerful styling device with 7 different attachments
  • Can be adjusted individually with 3 heating levels and 3 speed levels
  • Easy to use thanks to the protective glove and 1.8 m cable
  • Convenient while traveling: Compactly can be tucked in the carry bag
  • Powerful airflow for fast styling

Technical specifications

  • max. temperature 110 °C
Fan speeds

6

Heating stages

3

Product type

Hair dryer

Operating voltage

230 V

Factory colour

Black

2000 W

Features

incl. curler

Cable length

1.8 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386867 Princess Profi-Airstyler Hair dryer Black

Description

With the Princess 529205 Airstyler Pro you can effortlessly create any look, from voluminous curls to smooth hair. The powerful BLDC-motor with a power of 2000 watt provides for a powerful and uniform air flow. With 7 different attachments you can style your hair exactly according to your desires. You can adjust the styling perfectly to your hair type and preferences thanks to the 3 heat and speed levels. Whether you are in a hurry or want to take time to create the perfect look – the Princess airstyler Pro is the all-in-one device, which adjusts perfectly to your needs, day after day!

A powerful 7-in-1 styling device for the perfect look!
With the 7 unique attachments and the powerful air current you conjure up a perfect look every day. Create beautiful curls with left and right turning curls or straighten your hair with the straightening brush. For extra volume and natural waves, use the oval brush, while the diffuser Ideal is to define curls. The ion function also ensures that static and crooked hair belongs to the past, and lends you smooth and shiny hair. So with Airstyler Pro you're always perfectly styled, whether it's for work, a date or a Party, with shiny, voluminous hair.

User-friendly styling partner
This powerful airstyler is not only versatile, but also extremely user-friendly. With a power of 2000 watts and 3 heating and 3 speed levels, the device gives you full control, tuned to your hair type. The practical Coolshot function fixes your look for long-lasting results, while the 1.8 meter long cable gives you plenty of freedom to style. For additional safety and comfort, a heat-resistant glove is supplied so that you can style without any worries!

The perfect look for journeys thanks to the practical carrying bag
The Airstyler Pro can be tucked away in the provided practical carrying bag. This allows you to easily stow away your device and attachments and take them wherever you go. Whether at home or while traveling - your airstyler is well protected and organized with the carry bag. So you are always perfectly styled, no matter where your adventure leads you!

This text is machine translated.

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?

More interesting products

(*All information is plus legal VAT)