• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic EH-NE85 Hair dryer Black

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Panasonic Ion Hair Dryer with Air Boost Technology EH-NE85-K825

  • Air Boost technology
  • Ion hair dryer
  • High-performance motor

Technical specifications

Fan speeds

3

Heating stages

2

Product type

Hair dryer

Operating voltage

230 V

Factory colour

Black

2300 W

2300 W

Dim

(L x W x H) 92 x 222 x 232 mm

Weight

460 g

Features

incl. ionizer

incl. hot air nozzle

Width

222 mm

Height

232 mm

Length

92 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208791 Panasonic EH-NE85 Hair dryer Black

Description

The ion hair dryer EH-NE85 takes care of a 2300 watt strong motor and the new air boost nozzle for increased air pressure, WAS leads to faster hair drying. In total, the EH-NE85 has three different temperature settings: Hot air, heat-protection mode and cold air.
The heat protection mode ensures that the hair is not exposed to excessive heat despite the strong air flow, in order not to damage the hair and the scalp. The cold-stage button generates a cool air stream with just one pressure and is especially suitable for fixing the desired look with a cold air blast.
The double amount of ions also helps to make hair shiny without frizz, since the ions neutralize the existing static charge and protect the hair surface. The external ion outlet above the nozzle protects the ions from the heat of the hair dryer and thus enables an effective technology for hair care.
Finally, the EH-NE85 stands out with its dust-proof design: The protection on the front and rear sides keeps hair and dust away, and WAS enables easy cleaning after use with a cloth.

This text is machine translated.

Features

  • easy to clean
  • Convenient cold-stage button
  • Concentrator-nozzle

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?

More interesting products

(*All information is plus legal VAT)