• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Valera Action Super Plus 1800 542.14/038AB Wall-mounted hair dryer Chrome black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Valera Action Super Plus 1800 542.14/038AB Wall-mounted hair dryer Chrome black

  • 1800W
  • On/off pressure switch
  • chrome-black
  • This text is machine translated.
  • A green leaf icon above the text 'Eco-Friendly'. Symbolises environmentally friendly products or practices.

Technical specifications

Product type

Wall-mounted hair dryer

Operating voltage

220 - 240 V

Factory colour

Chrome black

1600 - 1800 W

1800 W

Dim

(L x W x H) 250 x 92 x 185 mm

Weight

580

Width

92 mm

Height

185 mm

Length

250 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410798 Valera Action Super Plus 1800 542.14/038AB Wall-mounted hair dryer Chrome black

Description

Features

  • Sliding button: 2 fan levels
  • 3 Temperature levels
  • Cool cooling level
  • On/off pressure switch
  • Ondular nozzle
  • Corrugated wire heating element Security

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?

More interesting products

(*All information is plus legal VAT)