• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Valera MatrixCare TF2.0 501.00 MA TF NB Hair dryer Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Hair dryer 501.00 MA TF NB MatrixOne TF2.0

  • 2000 W
  • Storage pouch
  • Night black

Technical specifications

  • Air flow: 80 m³/h.
  • Ultra-quiet 67 dB(A)
Product type

Hair dryer

Factory colour

Black

2000 W

Weight

295

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410819 Valera MatrixCare TF2.0 501.00 MA TF NB Hair dryer Black

Description

MatrixOne TF fits perfectly into any upscale ambience.
Its unique, elegant shape and noble finish – chrome-plated silver or high-gloss black – make the hairdryer a design property in luxury hotels.

With nine temperature and fan combinations, the professional hairdryer protects sensitive, colored or damaged hair with incomparable softness, prevents hair breakage and ensures smooth, frizz-free results.

Fantastic comfort and professional hair-type-coordinated hair-dryer and style in complete safety. With Valera, you can offer your guests an unforgettable experience.

This text is machine translated.

Features

  • Digital, high-speed, brushless 100K-PAX motor
  • Maximum safety: A double overheating protection system prevents accidental overheating
  • Sustainability and efficiency: Low energy consumption and long-lasting quality for eco-friendly operation
  • Ion generator
  • 2 settings (Care/Max) with 9 temperature/air flow combinations each
  • Dual storage function
  • Cold air button

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?

More interesting products

(*All information is plus legal VAT)