• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi Water Ionic H500 Hair dryer White

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

56 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xiaomi water ionic H500 hair dryer, white

  • Double water-ion therapy
  • 20m/s ultra high air flow
  • Metal housing
  • Intelligent temperature control and hot-/cold-air changing mode
  • Two layer magnetic nozzle
  • Removable air intake filter
  • Adjustable temperature and speed for multi-scene applications
  • 360 ° rotation for desired styling
  • This text is machine translated.

Technical specifications

Fan speeds

2

Heating stages

3

Product type

Hair dryer

Operating voltage

220 V - 240 V/50 - 60 Hz

Factory colour

White

1800 W max.

1800 W

Dim

(L x W x H) 144 x 79 x 237 mm

Weight

595 g

Features

incl. ionizer

Cable length

1.7 m

Width

79 mm

Height

237 mm

Length

144 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3304574 Xiaomi Water Ionic H500 Hair dryer White

Description

Features

  • Provides intense moisture to the hair for shine, suppleness and moisture
  • A moisturizing hair dryer
  • Advanced water ion technology for deep hydration
  • Compact metal casing
  • Fits in your toilet bag
  • Intelligent hot / cold air changing mode to avoid hair damage
  • Intelligent NTC-temperature control
  • Aerodynamic noise reduction
  • Less noise, more comfort
  • Comfortable, structured grip, which feels as soft as the baby skin
  • Multiple overheating protection to make sure you are safe

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?