• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8000 series Hair dryer Blue

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips 8000 series Hair dryer Blue

  • Thanks to the ion function you can magic shiny hair without frizz!
  • The powerful motor with 110,000 rpm provides for super-fast drying.
  • Enjoy precise control with 7 heating and 3 fan speeds for your perfect styling.
  • It is compact and featherlight (only 395 g), Ideal for comfortable handling and traveling.
  • With the Cool Shot function and the concentrator nozzle you can fix each hairstyle effortlessly.
  • The integrated display makes operation super easy and intuitive.

Technical specifications

Fan speeds

3

Heating stages

7

Product type

Hair dryer

Operating voltage

230 V

Factory colour

Blue

1400 W

Dim

(L x W x H) 300 cm x 250 mm x 150 mm

Weight

395 g

Cable length

2 m

Width

250 mm

Height

150 mm

Length

300 cm

Power supply (details)

220 - 240 V

UKCA

yes

Attachments quantity

1

Adjustable temperature

yes

Number of speeds

3

Compact design

yes

Cool shot function

yes

Number of heating levels

7

Ionic function

yes

Concentrator nozzle

yes

Motor speed

110000 RPM

Temperature

45 °C

Cord length

2 m

Temperature (max)

95 °C

Number of temperature settings

7

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757699 Philips 8000 series Hair dryer Blue

Description

The Philips hair dryer BHD839/00 from the 8000 series offers powerful and efficient hair drying. With a DC motor that achieves an impressive speed of 110,000 RPM, this hairdryer ensures fast and even drying. The ion technology reduces static charging and provides for shining, healthy looking hair. The hair dryer has seven heat settings and three ventilation stages that allow individual adjustment to different types of hair and requirements. With a nominal power of 1400 Watts and a temperature of up to 45 °C, it is powerful as well as gentle. The 2 meter long cable length offers additional flexibility in use, while the light design of just 395 grams ensures effortless handling.

This text is machine translated.

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?