• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 19.99.1017 Current Cable Black 0.60 m Angled cable outlet

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

131 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

PG plug

Connector version

angled on one side

Type B

IEC C13 socket (cooling devices)

Cable features

Angled cable outlet

Cable length

0.60 m

Load (max.)

10 A

Factory colour

Black

Nominal voltage

250 V AC

Nominal current

10 A

Connection type

PG connector

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341719 Value 19.99.1017 Current Cable Black 0.60 m Angled cable outlet

Description

Power cable with earthing contact plug and C13 IEC socket

This text is machine translated.

More interesting products

(*All information is plus legal VAT)