• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value DisplayPort / DVI Adapter cable DisplayPort plug, DVI-D 24+1-pin socket 0.15 m Black 12.99.3157 DisplayPort cable

Product type
DisplayPort cable
Connection type
DisplayPort
DVI
Version
Adapter cable
Connection type
DisplayPort to DVI 24+1-pin
Connections
DisplayPort plug
DVI-D 24+1-pin socket
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

DVI

Version

Adapter cable

Connection type

DisplayPort to DVI 24+1-pin

Connections

DisplayPort plug

DVI-D 24+1-pin socket

Cable version

DVI-D Dual Link

Resolutions (max.)

Full HD 1080p @ 60 Hz

Video resolution

1920 x 1080 Pixel

Cable length

0.15 m

Factory colour

Black

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342267 Value DisplayPort / DVI Adapter cable DisplayPort plug, DVI-D 24+1-pin socket 0.15 m Black 12.99.3157 DisplayPort cable

Description

DisplayPort to DVI adapter for connecting, for example, a graphics card with DP to a monitor with DVI connection - with a resolution of up to 1920x1080 / 1920x1200 @60Hz! Do you want to connect a DVI cable to the monitor to your graphics card with DisplayPort socket? The solution is the DisplayPort-DVI adapter for connecting a DVI ST-ST cable to a DisplayPort socket on the graphics card. Adapter with DisplayPort plug and DVI socket. Max. Resolution: 1920x1080 @60Hz Note: The DisplayPort-DVI adapter only works in one direction: The DisplayPort plug can only be used on the data source side (e.g. Graphics card).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.46€ 73.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)