• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta AA battery (rechargeable) NiMH 2500 1.2 V 4 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Size

AA

Product type

AA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

2500

Height

50.5 mm

(Ø)

14.3 mm

Content

4 pc(s)

Alternative battery types

HR6

HR06

CEF80

RB104358

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Type

152152

Rechargeable

Yes

Dim

(Ø x H) 14.3 mm x 50.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768167 Varta AA battery (rechargeable) NiMH 2500 1.2 V 4 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)