
Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Highlights & Details
Varta SILVER coin V371/SR69 blister 1
- High energy density
- Minimal self-discharge
- High-quality materials and innovative sodium hydroxide electrolyte
Technical specifications
- Product type
Button cell
- Size
371
- Dim
(Ø x H) 9.5 mm x 2.1 mm
- Technology
Silver oxide
- Voltage
1.55 V
- Capacity (mAh, Ah)
30 mAh
- Height
2.1 mm
- (Ø)
9.5 mm
- Weight
0.6 g
- Temperature range
-10 + 50 °C
- Alternative battery types
SR920SW
SR69
SR921
V371
D371
605
280-31
SB-AN
RW315
B-SR4531
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- Factory colour
Silver
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 650974 Varta Button cell 371 1.55 V 1 pc(s) 30 mAh Silver oxide SILVER Coin V371/SR69 Bli 1
User & Safety Instructions
User & Safety Instructions 650974 Varta Button cell 371 1.55 V 1 pc(s) 30 mAh Silver oxide SILVER Coin V371/SR69 Bli 1
Conformity certificate
Conformity certificate 650974 Varta Button cell 371 1.55 V 1 pc(s) 30 mAh Silver oxide SILVER Coin V371/SR69 Bli 1
Description
Powerful, reliable and high-quality materials.
High energy density, minimal self-discharge and high capacity are the features of this quality cell from varta. This is accomplished with a high-quality anode made of zinc powder and a cathode made of silver, as well as an innovative sodium hydroxide electrolyte is achieved. High-class button cells are mainly used in watches, calculators, wrist watches and many more.
This text is machine translated.
High energy density, minimal self-discharge and high capacity are the features of this quality cell from varta. This is accomplished with a high-quality anode made of zinc powder and a cathode made of silver, as well as an innovative sodium hydroxide electrolyte is achieved. High-class button cells are mainly used in watches, calculators, wrist watches and many more.
This text is machine translated.
Features
- High energy density
- Minimal self-discharge
- High-quality materials and innovative sodium hydroxide electrolyte
- Very good conductivity
- Reliable
- High safety standard
- Long operating life
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 24.48*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































