• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta Button cell CR 2025 3 V 2 pc(s) 157 mAh Lithium #N/A

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 2.29 / piece)
€ 5.99
-62 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta Professional Electronics CR 2025, set of 2

  • High power density and good temperature behavior
  • Minimal self-discharge
  • High-quality materials and innovative organic electrolyte

Technical specifications

Product type

Button cell

Size

CR 2025

Dim

(Ø x H) 20 mm x 2.5 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

157 mAh

Height

2.5 mm

(Ø)

20 mm

Weight

2.5 g

Temperature range

-20 - +70 °C

Alternative battery types

BR2025

DL2025

ECR2025

KCR2025

KL2025

KECR2025

LM2025

5003LC

NA

SB-T14

280-205

L12

EA-100CF

Show more
Content

2 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

Datasheet

Datasheet 563216 Varta Button cell CR 2025 3 V 2 pc(s) 157 mAh Lithium #N/A

User & Safety Instructions

User & Safety Instructions 563216 Varta Button cell CR 2025 3 V 2 pc(s) 157 mAh Lithium #N/A

Information

Test Summary Report 563216 Varta Button cell CR 2025 3 V 2 pc(s) 157 mAh Lithium #N/A

Conformity certificate

Conformity certificate 563216 Varta Button cell CR 2025 3 V 2 pc(s) 157 mAh Lithium #N/A

Security datasheet

Security datasheet 563216 Varta Button cell CR 2025 3 V 2 pc(s) 157 mAh Lithium #N/A

Description

Powerful, reliable and high-quality materials.
High energy density, minimum self-discharge, high capacity and extraordinary temperature characteristics distinguish this quality cell from varta. This is accomplished with a high-quality anode made of metallic lithium and a cathode made of heat-treated manganese dioxide as well as an innovative organic electrolyte is achieved. High-class button cells are mainly used in remote controls, calculators, wrist watches, databases, translators, film and photo devices and many more.

This text is machine translated.

Features

  • High power density and good temperature behavior
  • Minimal self-discharge
  • High-quality materials and innovative organic electrolyte
  • Very good conductivity
  • Reliable
  • High safety standard
  • Long operating life

Hints

Charger not included! Please order battery separately (Order No. 1493082). This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98€ 25.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)