• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta Button cell CR 2032 3 V 1 pc(s) 230 mAh Lithium SC PCBD 2/1 ++/-

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

511 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 3.29
-30 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta lithium button cell CR2032 with 3 arrester

  • excellent solderability
  • High energy density
  • Low self-discharge

Technical specifications

  • Print 2/1++/-
Product type

Button cell

Size

CR 2032

Dim

(Ø x H) 20 mm x 3.2 mm

Connector

Contact retainers

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

230 mAh

Height

3.2 mm

(Ø)

20 mm

Weight

3 g

Temperature range

-20 - +70 °C

Alternative battery types

BR2032

DL2032

ECR2032

KCR2032

KL2032

KECR2032

LM2032

5004LC

SB-T15

L14

SR2032

EA-2032C

Show more
Type

Upright

Content

1 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 1548279 Varta Button cell CR 2032 3 V 1 pc(s) 230 mAh Lithium SC PCBD 2/1 ++/-

Security datasheet

Security datasheet 1548279 Varta Button cell CR 2032 3 V 1 pc(s) 230 mAh Lithium SC PCBD 2/1 ++/-

Description

Long-life battery low self-discharge, high energy density and good temperature characteristics. 3 arresters for vertical mounting on printed circuit boards.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.28€ 23.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)