
Highlights & Details
Varta Professional Electronics CR 2430, set of 2
- High power density and good temperature behavior
- Minimal self-discharge
- High-quality materials and innovative organic electrolyte
Technical specifications
- Product type
Button cell
- Size
CR 2430
- Dim
(Ø x H) 24.5 mm x 3 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
290 mAh
- Height
3 mm
- (Ø)
24.5 mm
- Weight
4 g
- Temperature range
-20 - +70 °C
- Alternative battery types
BR2430
DL2430
ECR2430
KCR2430
KL2430
KECR2430
LM2430
5011LC
L20
L-F1/2W
- Content
2 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
Documents & Downloads
Datasheet
Datasheet 563219 Varta Button cell CR 2430 3 V 2 pc(s) 290 mAh Lithium LITHIUM Coin CR2430 Bli 2
User & Safety Instructions
User & Safety Instructions 563219 Varta Button cell CR 2430 3 V 2 pc(s) 290 mAh Lithium LITHIUM Coin CR2430 Bli 2
Information
Test Summary Report 563219 Varta Button cell CR 2430 3 V 2 pc(s) 290 mAh Lithium LITHIUM Coin CR2430 Bli 2
Conformity certificate
Conformity certificate 563219 Varta Button cell CR 2430 3 V 2 pc(s) 290 mAh Lithium LITHIUM Coin CR2430 Bli 2
Security datasheet
Security datasheet 563219 Varta Button cell CR 2430 3 V 2 pc(s) 290 mAh Lithium LITHIUM Coin CR2430 Bli 2
Description
High energy density, minimum self-discharge, high capacity and extraordinary temperature characteristics distinguish this quality cell from varta. This is accomplished with a high-quality anode made of metallic lithium and a cathode made of heat-treated manganese dioxide as well as an innovative organic electrolyte is achieved. High-class button cells are mainly used in remote controls, calculators, wrist watches, databases, translators, film and photo devices and many more.
This text is machine translated.
Features
- High power density and good temperature behavior
- Minimal self-discharge
- High-quality materials and innovative organic electrolyte
- Very good conductivity
- Reliable
- High safety standard
- Long operating life
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 25.78*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































