
1/3
100 lm - 199.9 lm
Headlamp
LED (monochrome)
15 h
battery-powered
3 micro batteries
Black
Silver
65 g
(W x H) 44 mm x 40 mm
1
incl. batteries
100 m
100 lm
Plastic
44 mm
40 mm
No
Impact-resistant plastic
High> 3 hrs. · Low> 15 h
yes
Certified by EU Garan
Datasheet 868633 Varta Sports Light 1 W LED (monochrome) Headlamp battery-powered 100 lm 15 h 17731101421
Warranty Terms 868633 Varta Sports Light 1 W LED (monochrome) Headlamp battery-powered 100 lm 15 h 17731101421
The necessary accessories are required to use the article as described.