
1/4
0.1 lm - 49.9 lm
Headlamp
LED (monochrome)
38 h
battery-powered
3 x AAA batteries (included)
Black
Silver
79 g
(W x H x D) 68 x 40 x 33 mm
4
incl. batteries
18 m
22 lm
Plastic
68 mm
40 mm
No
33 mm
Certified by EU Garan
Datasheet 563247 Varta X4 LED (monochrome) Headlamp battery-powered 22 lm 38 h 17631101421
Warranty Terms 563247 Varta X4 LED (monochrome) Headlamp battery-powered 22 lm 38 h 17631101421
The necessary accessories are required to use the article as described.