• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta Indestructible H20 Pro LED (monochrome) Headlamp battery-powered 350 lm 23 h 17732101421

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta Indestructive H20 Pro 3AAA with batt.

  • 2 light intensity levels
  • Extremely robust
  • Water and dust protected

Technical specifications

Luminous flux (range)

200 lm - 499.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Light duration (max.)

23 h

Power supply (LOV)

battery-powered

Batteries

3x AAA battery (included)

Factory colour

Black

Weight

75 g

No. of bulbs

1

Weight, information

incl. batteries

Light duration (high)

3 h

Light duration (low)

23 h

Illumination range (high)

100 m

Illumination range (low)

33 m

Luminous flux (high)

350 lm

Luminous flux (low)

30 lm

Material

Plastic

Fabric

Waterproof

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2239522 Varta Indestructible H20 Pro LED (monochrome) Headlamp battery-powered 350 lm 23 h 17732101421

User & Safety Instructions

User & Safety Instructions 2239522 Varta Indestructible H20 Pro LED (monochrome) Headlamp battery-powered 350 lm 23 h 17732101421

Conformity certificate

Conformity certificate 2239522 Varta Indestructible H20 Pro LED (monochrome) Headlamp battery-powered 350 lm 23 h 17732101421

Description

No matter whether outdoor adventurers or hobby craftsmen - the Indestructive H20 Pro is always reliable, even in difficult situations.

This text is machine translated.

Features

  • 2 luminosity
  • extremely robust (3 m drop test)
  • Head lamp with shock-absorbing rubber elements
  • Break-proof lens and reflector
  • Shock resistance class IK08 (IEC 62262)
  • Water and dust-proof (IP67)
  • Bright high-power LED
  • Swivel head for an optimum illumination of the environment
  • Headband with middle band

Scope of delivery

  • Indestructible H20 Pro
  • Headband
  • 3 x micro battery
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.97€ 55.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)