• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta Outdoor Sports H10 Pro LED (monochrome) Headlamp battery-powered 100 lm 35 h 16650101421

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 16.99
-24 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta Outdoor Sports H10 Pro 3AAA with batt.

  • 2 light intensity levels
  • Shock- and sprayproof
  • Inc. batteries

Technical specifications

Luminous flux (range)

100 lm - 199.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Light duration (max.)

35 h

Power supply (LOV)

battery-powered

Batteries

3x AAA battery (included)

Factory colour

Light blue

Weight

91 g

Dim

(Ø x H) 3.56 cm x 3.56 cm

No. of bulbs

1

Operating voltage

4.5 V

Weight, information

incl. batteries

Light duration (high)

35 h

Light duration (low)

35 h

Light duration (medium)

35 h

Illumination range (high)

45 m

Illumination range (low)

45 m

Illumination range (medium)

45 m

Luminous flux (high)

100 lm

Luminous flux (low)

100 lm

Material

Plastic

Fabric

Width

6.7 cm

Height

3.56 cm

(Ø)

3.56 cm

Features

Detachable

Waterproof

No

Technology

Alkali-manganese

IPX4

Colour

White

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2368923 Varta Outdoor Sports H10 Pro LED (monochrome) Headlamp battery-powered 100 lm 35 h 16650101421

User & Safety Instructions

User & Safety Instructions 2368923 Varta Outdoor Sports H10 Pro LED (monochrome) Headlamp battery-powered 100 lm 35 h 16650101421

Description

Robust outdoor sports head lamp with up to 100 lm, swiveling head and adjustable headband for maximum wearing comfort.

This text is machine translated.

Features

  • 2 light intensity levels
  • Adjustable and washable headband
  • pivoting head for optimum illumination
  • impact-resistant
  • Splash-proof
  • Drop test from 2 m height

Scope of delivery

  • H10 Pro
  • 3x AAA batteries
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.96€ 58.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)