• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta Varta car charger Max. load capacity=3 A 12/24 V

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

237 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta car charger

  • USB-C® and USB output
  • Extremely fast and powerful
  • Quick-Qualcomm and power-delivery technology

Technical specifications

Connection A

12 V in-car outlet plug

Connection B

USB-C®

Connection

Cigarette lighter plug

Operating voltage

12/24 V

Max. load capacity

3 A

Output

USB-A

USB-C®

Features

LED

Input

Cigarette lighter plug

Factory colour

Black

Connector

Pin contact

Wireless charging

No

Weight

15 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3164943 Varta Varta car charger Max. load capacity=3 A 12/24 V

Description

Compact and powerful 12 - 24 V USB-charger with 45 W output power. 2 USB-outputs for quick simultaneous charging of 2 devices. Charges almost all USB-chargeable devices with maximum speed. The LED-display informs about the charging status. The USB-C® output with Power delivery technology is suitable for Ideal smartphones, tablets and laptops.

This text is machine translated.

Scope of delivery

  • Varta car charger
  • User manual.

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)