• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW 87130030 Chain wrench

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 589.00 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chain pipe pliers L.1280mm head handles

  • Width mm (b) 100 mm
  • Chain length 1000 mm.
  • Length (L) 1280 mm
  • Pipe diameter max. (mm) 203.2 mm
  • Pipe diameter max. (inch) 8"
  • Min. Pipe diameter (mm) 38.1 mm
  • Min. Pipe diameter (Inches) 1 1/2"
  • Weight (g) 12944 g

Technical specifications

Product type

Chain wrench

Length

1280 mm

Weight

12944 g

Manufacturer part #

87130030

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457082 VBW 87130030 Chain wrench

Description

- With high-capacity steel chain
- Suitable for particularly large diameters
- Usable in 2 directions
- Hardened, double-toothed, replaceable jaws
- Powerful thanks to maximum leverage

This text is machine translated.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)