• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW 87966000 Pipe wrench 125 mm

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multigrip pliers MAUL-W.26mm L.125mm chrome-vanadium steel

  • DIN ISO 8976
  • Handles with plastic coating
  • Black head, polished
  • Length (L) 125 mm
  • Chromium-vanadium steel alloy
  • Jaw opening max. (mm) 26 mm
  • Opening width adjustment 4x
  • Weight (g) 104 g

Technical specifications

Product type

Pipe wrench

Length

125 mm

Weight

104 g

Manufacturer part #

87966000

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457185 VBW 87966000 Pipe wrench 125 mm

Description

- Self-locking on the workpiece, power saving and non-slip
- Pushed-in sliding joint with double support
- Easily adjustable by locking hole adjustment
- Pinch protection against crushing injuries
- High quality tempered for high wear resistance
- With coordinated handles
DIN ISO 8976

This text is machine translated.

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)