• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW 966 966015 Pipe wrench 300 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe wrench

Range (max.)

45 mm

Range (in inches)

1 3/4"

Positon

7

Length

300 mm

Material properties

polishing

quenched and tempered

DIN standard

DIN ISO 8976

Weight

485 g

Manufacturer part #

966015

Spanner size

45 mm

Type

966 0 15

Adjustable positions

7

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1368587 VBW 966 966015 Pipe wrench 300 mm

Description

High-quality tempered for high wear resistance. Pierced Slip-joint, extremely stable thanks to double guide. Safety clamping protection against crushing injury.

Hints

This text is machine translated.

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)