• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman CS10MD2 Hand-held detector Acoustic, Digital (LED) CS10MD2

1/5
EAN:
Part number:
Item no:
Dispatches on Thu, 10 Jun 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand-held metal detector CS10 MD2

  • Signal and red LED
  • 2 sensitivity modes
  • Simple and easy handling

Technical specifications

  • 3.5mm headphone jack socket
  • Operating frequency 50 kHz
Product type

Hand-held detector

Display type

Acoustic

Digital (LED)

Length

430 mm

Width

82 mm

Height

51 mm

Weight

350 g

Power supply

9 V battery (1x), please order separately

Dim

(L x W x H) 430 x 82 x 51 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1647205 Velleman CS10MD2 Hand-held detector Acoustic, Digital (LED) CS10MD2

Description

High-quality hand-held detector with display via beep and red LED. Easy to carry and easy to use. Ideal for events, inlet and control of persons but also for the inspection of hand luggage, clothing, letters, parcels and many more.

This text is machine translated.

Features

  • Signal and red LED
  • 2 sensitivity modes
  • Headphone connection
  • Reset button
  • On/off switch
  • Ergonomic handle
  • LED status indicator

Scope of delivery

  • Handetektor
  • Wrist strap
  • User manual.

Hints

Please order battery separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 113.96*

What kind of Metal Detectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)