• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman ECL Eurocard PCB (L x W x H) 16 cm x 10 cm x 17.50 mm Content 1 pc(s)

EAN:
Part number:
Item no:
Product type
Eurocard PCB
Length
16 cm
Width
10 cm
Material thickness
1.6 mm
Type
single sided
Fast track dispatch on Tue 27 Oct

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 561.88)
€ 15.99
-44 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Pattern: Full solder stripsMaterial: Single-sided printed circuit board, epoxy-d FR-4, 1.6 mm, 1/0 oz., flux copper coatingDrill diameter 1.05 mm
Product type

Eurocard PCB

Type

single sided

Length

16 cm

Width

10 cm

Dim

(L x W x H) 16 cm x 10 cm x 17.50 mm

Material thickness

1.6 mm

Content

1 pc(s)

Type

ECL

RoHS-compliant

Yes

Height

17.50 mm

Weight

56.0000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574843 Velleman ECL Eurocard PCB (L x W x H) 16 cm x 10 cm x 17.50 mm Content 1 pc(s)

What kind of Printed Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)