• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman ECS1/2 Eurocard PCB (L x W x H) 80 x 100 x 17.50 mm Content 1 pc(s)

EAN:
Part number:
Item no:
Product type
Eurocard PCB
Length
80 mm
Width
100 mm
Material thickness
1.6 mm
Type
single sided
Fast track dispatch on Fri 23 Oct

15 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 936.25)
€ 12.99
-42 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pattern: 1 holeMaterial: Single-sided PCB, epoxy FR-4, 1.6mm, 1.0 oz. Flux copper platingDrill diameter 1.0 mm
Product type

Eurocard PCB

Type

single sided

Length

80 mm

Width

100 mm

Dim

(L x W x H) 80 x 100 x 17.50 mm

Material thickness

1.6 mm

Content

1 pc(s)

Type

ECS1/2

RoHS-compliant

Yes

Height

17.50 mm

Weight

33.0000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574846 Velleman ECS1/2 Eurocard PCB (L x W x H) 80 x 100 x 17.50 mm Content 1 pc(s)

What kind of Printed Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)