• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman WJW140 Jumpers set Red, Orange, Yellow, Green, Blue, Grey, Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JUMPERS-SET (140-PCS.)

  • Blister with 10 x 14 different lengthsSave time and improve the pin assignment of your boardsSupplied in a transparent storage boxThe cables are stripped (6.35 mm / 0.25") and bent at an angle of 90°
  • This text is machine translated.

Technical specifications

  • Max. voltage 30 VMax. current 3 A.Material cable: Copper, tin-platedMaterial cable sheath: PVCLength ± 2.5 to ± 125 mm
Product type

Jumpers set

Factory colour

Red

Orange

Yellow

Green

Blue

Grey

Black

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574932 Velleman WJW140 Jumpers set Red, Orange, Yellow, Green, Blue, Grey, Black

Description

Scope of delivery

  • Jumpers 140 pieces

What kind of Board Connection Cables are you looking for?

More interesting products

(*All information is plus legal VAT)