
1/9
External SSD hard drive
2 TB
2000 MBps
1800 MBps
Blue (metallic)
PC/Mac
62 mm
8.2 mm
70 mm
40 g
Nero 3-2-1 Backup software
Android
MacOS
Windows
(W x H x D) 62 x 8.2 x 70 mm
Plastic
No
yes
no
0 - 40 °C
no
no
no
yes
0 - 90 %
-20 - 65 °C
102.5 g
User & Safety Instructions 3595755 Verbatim 2 TB External SSD hard drive Blue (metallic) 32076
The necessary accessories are required to use the article as described.