• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim 30192 Travel adapter Charge ’n’ Travel

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim 30192 charger for mobile devices Universal Blue AC rapid charging indoors

  • Charging compatibility: Universal
  • Charging type: Indoors
  • Energy source: AC
  • Blue housing material: Polycarbonate (PC)
  • Cable length 0.63 m LED display
  • Quick charge
  • 100 - 250 V 50/60 Hz 2500 W Maximum output voltage 250 V
  • This text is machine translated.

Technical specifications

  • Power plug type: Universal
  • Sustainability Compliance: Yes
Product type

Travel adapter

Destination

USA

Australia

Japan

Max. nominal current

10 A

Mains plug type (on device)

USB

Destination

Australia, Japan, USA

Dim

(L x W x H) 82.7 x 58.1 x 54.3 mm

Length

82.7 mm

Width

58.1 mm

Height

54.3 mm

Cable design

Round

Cable length

0.63 m

Version

Cable

Factory colour

Blue

Depth

82.7 mm

No. of USB A 2.0 ports

2 x

Cable use

C13/C14 appliances

Charging method (Power Delivery)

with USB Power Delivery

Material (details)

Polycarbonate (PC)

2500 W

Input voltage

100 -250 V

Weight

247 g

UKCA

yes

Sockets quantity

14

Operating temperature (T-T)

0 - 35 °C

Charging connector

yes

AC adapter included

yes

Quantity per pack

1 Stück(e)

Output current (12V)

3 A

Output current (9V)

3 A

Output current (5V)

3 A

Minimum output voltage

100 V

Maximum output voltage

250 V

Storage bag

yes

USB Type-C ports quantity

2

USB Power Delivery up to

100 W

Port 1 output power

100 W

Port 2 output power

15 W

Gallium nitride (GaN) transistors

yes

Port 3 output power

15 W

Port 4 output power

12 W

Port 5 output power

12 W

Programmable power supply (PPS)

yes

Output current (15V)

3 A

Output current (20V)

5 A

Quick installation guide

yes

Fast charging

yes

Storage temperature (T-T)

-20 - 85 °C

Package weight

323 g

Plug and Play

yes

Number of connectors

1

AC adapter output current

10 A

Number of simultaneously connected devices (max)

5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595804 Verbatim 30192 Travel adapter Charge ’n’ Travel

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)