• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim 49549 Travel adapter 49549

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim WEU-02 power plug adapter type F universal white

  • Connector plug type: Type F
  • Socket plug type: Universal
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
  • 2500 W
  • White
  • This text is machine translated.

Technical specifications

Product type

Travel adapter

Destination

USA

Australia

Japan

China

Italy

Brazil

Max. nominal current

10 A

Destination

Australia, Brazil, China, Italy, Japan, USA

Dim

(Ø x H) 5.3 cm x 51.8 mm

Length

58 mm

Width

58 mm

Height

51.8 mm

Factory colour

White

Depth

50 mm

(Ø)

5.3 cm

Connector version

straight

Material (details)

Polycarbonate (PC)

2500 W

Power supply (details)

100 -250 V

UKCA

yes

Quantity

1

Current rating

10 A

Package weight

70 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595799 Verbatim 49549 Travel adapter 49549

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)