
1/7
External SSD hard drive
512 GB
1900 MBps
1800 MBps
Black
PC/Mac
62 mm
8.2 mm
70 mm
40 g
Nero 3-2-1 Backup software
Android
MacOS
Windows
(W x H x D) 62 x 8.2 x 70 mm
Plastic
No
yes
no
0 - 40 °C
no
no
125 Stück(e)
5 Stück(e)
1.93 kg
1 Stück(e)
213 mm
16 Stück(e)
yes
no
yes
154.5 mm
194 mm
0 - 90 %
-20 - 65 °C
102.5 g
User & Safety Instructions 3595751 Verbatim 512 GB External SSD hard drive Black 32060
The necessary accessories are required to use the article as described.