• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Cell phone Cable [1x USB-C® plug - 1x USB-C® plug] 1.2 m USB C®

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim Sync & Charge cable with power display - 100 W - USB-C to USB-C | 120cm

  • Real-time power indicator for precise charge feedback
  • Ultra-fast charging of up to 100 W for powerful devices
  • Data transfer rate of up to 480 Mbit/s for efficient synchronization
  • Aramide fiber Kern for maximum stability and long life
  • Metal alloy plug for a particularly robust connection
  • Braided nylon outer material for high abrasion-resistance
  • Survives more than 30,000 bends for a long durability
  • Universal compatibility with USB-C laptops, tablets and smartphones
  • Supports PD 3.0 and QC 3.0 for optimal charging efficiency
  • 120 cm long – perfect for home, office or while traveling

Technical specifications

Product type

Cell phone Cable

Factory colour

Black

Silver

Connector

USB C®

Type A

USB-C® plug

Type B

USB-C® plug

No. of A connectors

1 x

No. of B connections

1 x

Type

100 W

Weight

44 g

Cable use

Cell phone

Version

Cable

Cable length

1.2 m

Connector version

straight

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411946 Verbatim Cell phone Cable [1x USB-C® plug - 1x USB-C® plug] 1.2 m USB C®

Description


Charging power at a glance
No longer guesswork when charging – the Verbatim Sync & Charge USB-C® on USB-C cable with integrated performance display shows you in real time how much power your device currently receives. Designed for speed, durability and highest precision, this cable offers ultra fast charging, fast data transfer and full control over your power supply - the perfect accessory for modern devices.

Power and performance in one cable
With up to 100 W Power delivery (PD), this cable charges laptops, tablets and smartphones quickly and efficiently. The built-in power display gives you real-time insight into the charging performance so you always know exactly how much power your device is getting. Moreover, a data transfer of up to 480 Mbit/s provides for a fast synchronization of files, photos and videos between your USB-C-devices – so that you remain productive and connected at all times.

Extraordinary robustness for the daily life
Thanks to the robust, braided nylon casing, strengthened metal alloy connections and a hardened aramid fiber core, this cable is extremely resistant. It has been subjected to rigorous testing and can withstand more than 30,000 bends – perfect for daily use without sacrificing performance.

This text is machine translated.

Scope of delivery

  • Verbatim sync & charge USB-C to USB-C cable with Power display (100W, 120cm)
  • Quick start guide

System requirements

  • For charging, synchronizing and operating devices with USB-C port.

What kind of Mobile Phone Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)