• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Cell phone Cable [1x USB-C® plug - 1x USB-C® plug] 1.2 m USB C®

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim Sync & Charge cable - 100W - USB-C on USB-C | 120cm

  • Ultra-fast charging of up to 100 W for powerful devices
  • Data transfer at up to 480 Mbit/s for quick synchronization of files
  • Aramide fiber Kern for maximum stability and long life
  • Metal alloy plug for a particularly robust connection
  • Braided nylon outer material for high abrasion-resistance
  • Survives more than 50,000 bends for a longer durability
  • Universal compatibility with USB-C devices, including laptops, tablets and smartphones
  • Supports PD 3.0 and QC 3.0 for optimal charging power
  • 120 cm long – Ideal for home, office or while traveling

Technical specifications

  • cable diameter 3.8mm
  • Material: Aluminium, nylon, TPE, DuPont™ Kevlar® inner fibers
  • Data transfer rate: Up to 480 Mbps
  • Output power: Max. 100 W
  • PD 3.0, QC 3.0 supported
Product type

Cell phone Cable

Factory colour

Black

Silver

Connector

USB C®

Type A

USB-C® plug

Type B

USB-C® plug

No. of A connectors

1 x

No. of B connections

1 x

Type

100 W

Weight

44 g

Cable use

Cell phone

Version

Cable

Cable length

1.2 m

Connector version

straight

Compatible with

LG

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411948 Verbatim Cell phone Cable [1x USB-C® plug - 1x USB-C® plug] 1.2 m USB C®

Description


Power and performance for modern devices
Charge and synchronize your devices faster with the Verbatim Sync & Charge USB-C® on USB-C cable. Developed for powerful performance, it supports ultra-fast charging, fast data transfer and universal compatibility - perfect for demanding users.

Ultra-fast charging and data transfer
With up to 100 W Power delivery (PD) this cable charges your devices with impressive speed. It also enables data transfer rates of up to 480 Mbit/s, so that you can synchronize files, photos and more quickly and efficiently between your USB-C devices. Perfect for laptops, tablets and smartphones – this way you can stay connected and work efficiently at all times.

Extraordinary durability
Thanks to the braided nylon sheath, reinforced metal-alloy plug and a hardened aramid-fiber core, this cable is especially resistant. It has been subjected to rigorous testing and can withstand over 50,000 bends – for an extremely long life and reliable performance in everyday life.

This text is machine translated.

Scope of delivery

  • Verbatim sync & charge USB-C® to USB-C cable (100W, 120cm)
  • Quick start guide

What kind of Mobile Phone Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)