• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Cell phone Cable [1x USB-C® plug - 1x USB-C® plug] 1.2 m USB C® + magnetic contact

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim Sync & Charge magnetic cable - 100W - USB-C on USB-C | 120cm Pink

  • Powerful: Supports up to 100 W fast charging and 480 Mbit/s data transfer
  • Versatile compatibility - perfect for USB-C devices - from laptops to smartphones
  • Magnetic design: Keeps itself rolled up and remains free of cable spaghetti
  • Robust design: Braided outer material and reinforced copper core for maximum durability
  • Supports PD 3.0 and QC 3.0: Compatible with the latest charging protocols
  • Compact and mobile: Perfect for traveling or on the road

Technical specifications

  • cable diameter 4.6mm
  • Material: Aluminium, nylon, TPE
  • Data transfer rate: Up to 480Mbps
  • Output power: Max. 100W
  • PD 3.0, QC 3.0 supported
Product type

Cell phone Cable

Factory colour

Pink

Connector

USB C®

Type A

USB-C® plug

Type B

USB-C® plug

No. of A connectors

1 x

No. of B connections

1 x

Type

100 W

Weight

0.000

Features

+ magnetic contact

Cable use

Cell phone

Version

Cable

Cable length

1.2 m

Connector version

straight

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411953 Verbatim Cell phone Cable [1x USB-C® plug - 1x USB-C® plug] 1.2 m USB C® + magnetic contact

Description


Maximum Power and speed
Experience rapid charging and rapid data transfer with the Verbatim sync & charge magnetic cable. With up to 100 W Power delivery and a data rate of 480 Mbit/s, this cable is perfect for powerful devices like laptops, high-performance gadgets as well as Smartphones and tablets – so that your devices are always ready to use.

No mess with cables - thanks to magnetic design
With the clever magnetic design your workplace remains tidy and your cable always within reach. No matter whether at the table or while traveling – the spiral structure ensures that the cable holds together compactly and does not knot itself. A practical companion for your equipment.

Durable and robust
Manufactured with a reinforced copper core and a sturdy braided outer sheath, this cable holds highest loads. It has been tested on over 30,000 bends and offers you a perfect balance of flexibility and stability - for reliable performance over a long time.

This text is machine translated.

Scope of delivery

  • Verbatim sync & charge magnetic cable USB-C® on USB-C® 100 W
  • Quick guide

What kind of Mobile Phone Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)