• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Cell phone Cable [1x USB-C® plug - 1x USB-C® plug] 1.2 m USB C® + magnetic contact

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim Sync & Charge magnetic cable - 60W - USB-C on USB-C | 120cm Green

  • Fast charging & data transfer at up to 60 W Power delivery and 480 Mbit/s.
  • Universal compatibility: Charges and synchronizes a wide range of USB-C devices, including smartphones, tablets, and laptops
  • Magnetic design: Keeps itself rolled up and remains tucked away properly
  • Durable, braided outer sheath: Holds up to 30,000 bends
  • Supports PD 3.0 and QC 3.0: Compatible with modern charging protocols
  • Light and mobile: Perfect for traveling and daily use

Technical specifications

  • cable diameter 4.6mm
  • Material: Aluminium, nylon, TPE
  • Data transfer rate: Up to 480Mbps
  • Output power max. 60W
  • PD 3.0, QC 3.0 supported
Product type

Cell phone Cable

Factory colour

Green

Connector

USB C®

Type A

USB-C® plug

Type B

USB-C® plug

No. of A connectors

1 x

No. of B connections

1 x

Type

60 W

Weight

0.000

Features

+ magnetic contact

Cable use

Cell phone

Version

Cable

Cable length

1.2 m

Connector version

straight

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411957 Verbatim Cell phone Cable [1x USB-C® plug - 1x USB-C® plug] 1.2 m USB C® + magnetic contact

Description


Efficient charging and syncing
The Verbatim sync & charge magnetic cable enables fast charging and an efficient data transfer for all your USB-C devices. With up to 60 W Power delivery and a data rate of 480 Mbit/s it is the ideal solution for Smartphones, tablets and smaller electronic devices. Thanks to universal compatibility it delivers a reliable performance for all your requirements.

No cable mess thanks to magnetic design
Say goodbye to chaotic cables - innovative magnetic design ensures that the cable stays properly rolled and is always ready for use. Perfect for the desk, car or your bag. The hard-wearing braided outer sheath holds over 30,000 bends and guarantees you a long-lasting, knots-free charging experience.

Robust and durable
Manufactured with a reinforced copper core and high-quality materials, the Sync & Charge magnet cable offers maximum longevity without compromising flexibility. Its rugged design provides reliable performance and high wear resistance – your ideal companion for everyday charging and synchronization needs.

This text is machine translated.

Scope of delivery

  • Verbatim sync & charge magnetic cable USB-C® on USB-C® 60 W
  • Quick guide

What kind of Mobile Phone Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)