• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Charge 'n' Go Essentials Power bank 5000 mAh Power Delivery 3.0, QC 3.0, Adaptive Fast Charge USB C® Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim Charge 'n' Go Essentials Power bank

  • Slim battery 5,000 mAh for quick charging on the go
  • Two charging modes: 15 W magnetic wireless charging and 20 W USB-C PD
  • MagSafe Ready: Wireless charging for iPhones and Android devices*
  • Intelligent security features: Six protection systems ensure safe, reliable charging
  • LED charge indicator: Easy-to-read indicator of the remaining charge
  • Ultra-light: Slim and portable with only 125.9 g

Technical specifications

  • Nominal capacity: Approx. 3,000 mAh (based on 5 V-2.4 A output)
  • USB-C PD INPUT: 5 V ⎓ 3 A, 9 V ⎓ 2 A (MAX. 18 W)
  • USB-C PD OUTPUT: 5 V ⎓ 3 A, 9 V ⎓ 2.22 A, 12 V ⎓ 1.67 A (MAX. 20 W)
  • Wireless charging: 5 W, 7.5 W, 10 W, 15 W (max. 15 W)
  • Total PD output: Max. 20 W.
  • Supports PD 3.0, QC 3.0, Apple 2.4A, BC1.2, DCP, AFC
  • FOD / Short circuit / Overcurrent / Overtemperature / Overcharge voltage / Overvoltage protection
  • Operating temperature 0 to +35°C.
  • Storage temperature: Under normal temperature conditions: -10 ~45 °C.
  • Charge and discharge every 3-4 months
Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

5000 mAh

Charging current (max.)

3 A

Length

103 mm

Width

64 mm

Connector

USB C®

Height

11 mm

Weight

125.9 g

Operating voltage

5 V

Factory colour

Black

Wireless charging

Yes

Charging method

Power Delivery 3.0

QC 3.0

Adaptive Fast Charge

Dim

(L x W x H) 103 x 64 x 11 mm

Connector type

USB-C® 1x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411937 Verbatim Charge 'n' Go Essentials Power bank 5000 mAh Power Delivery 3.0, QC 3.0, Adaptive Fast Charge USB C® Black

Description


Portable current
The Verbatim Charge 'n' Go Power bench offers a reliable, powerful charging function for your devices. Perfect for all, who travel a lot. It provides enough power to charge multiple devices, so that you can remain in touch even on long days, business trips or in outdoor adventures. With its light yet robust design this power bank is intended for anyone who needs uninterrupted power.

Double the charging efficiency
The Charge 'n' Go offers versatile dual charging options. Enjoy high-speed, 15 W magnetic wireless charging for MagSafe iPhones and Android devices* and up to 20 W wired charging via USB-C® PD. Whether you're working, commuting or traveling, this power bank sees to it that your devices can be charged quickly and efficiently.

Convenience for every day
The bidirectional USB-C port allows you to easily charge the power bank and devices. The integrated LED-display informs you about the battery status, while extensive safety functions provide for a trouble-free operation.

This text is machine translated.

Scope of delivery

  • Verbatim Charge 'n' Go Essentials magnetic wireless Power bench 5,000mAh
  • Magnetic metal ring
  • USB-C to USB-C cable
  • Quick start guide

Hints

*Charge performance varies: IPhone up to 7.5 W, Android phones up to 15 W, depending on device protocols.

System requirements

  • Devices that are compatible with USB-C PD or wireless charging.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)