• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Go Mini Mouse USB Optical Caribbean blue 3 Buttons 1000 dpi Cord winder

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim Go Mini Optical Travel Mouse, Caribbean Blue

  • Ultra-light design
  • Optical lens with 1000 dpi
  • Retractable USB cable
  • For right and left handed people
  • Available in 4 colors: black, Hot Pink, Volcanic Orange and Caribbean Blue

Technical specifications

Product type

Mouse

Transfer type

USB

Interfaces

USB

Sensor type

Optical

Sensor resolution

1000 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Left-handers

Right-handers

Data input device features

Cord winder

Factory colour

Caribbean blue

Cable length

0 cm

Width

42 mm

Height

29 mm

Depth

150 mm

Weight

44 g

Power supply

USB (built-in)

Supported OS

Windows

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1890371 Verbatim Go Mini Mouse USB Optical Caribbean blue 3 Buttons 1000 dpi Cord winder

Description

Thanks to the retractable USB cable and handy design fits the Go Mini Optical Travel Mouse easily into any pocket or bag or laptop bag.
The mouse has an optical lens with 1000 dpi and is equally suitable for right as well as left-handed people

The Go Mini is available in four colors: black, Hot Pink, Volcanic Orange and Caribbean Blue.

This text is machine translated.

Scope of delivery

  • Go Mini Optical Travel Mouse, Karabikblau

System requirements

  • Windows XP, Vista, 7 or higher
  • Max OS X v10.4 or later
  • Supports USB 3.0/2.0

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)