• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Keypad Secure USB stick 128 GB Black 49429 USB A (USB 3.2 1st gen)

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.
  • 'PC Magazine' Review Seal with 'VERY GOOD', November 2019 issue, www.pc-magazine.co.uk.

Technical specifications

Product type

USB stick

Memory capacity

128 GB

Interfaces

USB A (USB 3.2 1st gen)

Storage media features

Keypad for code

256-bit AES encryption

Factory colour

Black

Weight

30 g

Dim

(W x H x D) 28 x 12 x 93.5 mm

Width

28 mm

Height

12 mm

Depth

93.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138983 Verbatim Keypad Secure USB stick 128 GB Black 49429 USB A (USB 3.2 1st gen)

Description

In today's world, the security of sensitive data is critical. Imagine leaving your personal files in the train or back seat of a taxi, knowing that everyone can access them because they are stored on a standard hard drive. Now there is the keypad secure USB drive so that you can work without any worries.

AES 256-bit hardware encryption protects all data on the drive seamlessly and in real time. The built-in keyboard is used for entering the passcode. The USB drive does not store passwords in the volatile memory of the computer or device and is therefore much safer than software encryption. And if it falls into the wrong hands, it automatically locks itself and requests reformatting after entering the passcode 20mal incorrectly.

The keypad secure interface has USB 3.0 for extremely high data transfer speeds and is compatible with both PC and Mac operating systems. The set contains a USB-A to USB-A extension cable for connecting to hard-to-reach ports. The drive can also be connected to TVs – a feature that is not possible with regularly encrypted devices.

For further security, the included Nero Backup software, with which you can back up all files, directories and drives of your laptop or PC at any time. You can even set a time and day for regular automatic backup! The Nero Backup software is compatible with Windows Vista, Windows 7, Windows 8 and Windows 10 (not with Mac OS).

This text is machine translated.

Scope of delivery

  • Keypad Secure USB drive
  • USB-A to USB-A extension cable
  • Nero Backup software (not compatible with MacOS)
  • Quick guide
  • User's Guide (already on the drive).

System requirements

  • Windows® 7
  • Windows® 8
  • Windows® 10
  • Mac OS 9.1, 9.2, 10.1.5, 10.2, 10.3.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)