
Highlights & Details
Verbatim USB stick keypad secure 32GB USB type C
- 32 GB storage capacity
- Supports AES 256-bit hardware encryption – all data on the hard disk is encrypted seamlessly and in real time
- Built-in keypad for numeric password input (up to 12 digits)
- Can be used with TVs (not possible with regular encrypted devices)
- USB 3.1 GEN 1 with USB-C™ connection
- LED indicators for power/encryption status
- Does not store a password on the computer or in the volatile memory of the system and is therefore much more secure than software encryption
- Compatible with PC and Mac
- Combined aluminum/plastic housing
- This text is machine translated.
Technical specifications
- Product type
USB stick
- Memory capacity
32 GB
- Interfaces
USB C®
- Storage media features
Keypad for code
256-bit AES encryption
- Factory colour
Black
- Weight
30 g
- Dim
(W x H x D) 12 x 28 x 93.5 mm
- Width
12 mm
- Height
28 mm
- Depth
93.5 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2138985 Verbatim Keypad Secure USB stick 32 GB Black 49430 USB C®
Information
Information 2138985 Verbatim Keypad Secure USB stick 32 GB Black 49430 USB C®
Conformity certificate
Conformity certificate 2138985 Verbatim Keypad Secure USB stick 32 GB Black 49430 USB C®
Description
AES 256-bit hardware encryption protects all data on the drive seamlessly and in real time. The built-in keyboard is used for entering the passcode. The USB drive does not store passwords in the volatile memory of the computer or device and is therefore much safer than software encryption. And if it falls into the wrong hands, it automatically locks itself and requests reformatting after entering the passcode 20mal incorrectly.
The keypad secure interface USB 3.1 GEN 1 with USB-C connection ensures extremely high data transfer speeds* and is compatible with both PC and Mac operating systems. The set contains a USB-C to USB-C extension cable for connecting to hard-to-reach ports. The drive can also be connected to TVs – a feature that is not possible with regularly encrypted devices.
For further security, the included Nero Backup software, with which you can back up all files, directories and drives of your laptop or PC at any time. You can even set a time and day for regular automatic backup! The Nero Backup software is compatible with Windows Vista, Windows 7, Windows 8 and Windows 10 (not with Mac OS).
This text is machine translated.
Scope of delivery
- Keypad Secure USB-C™ drive
- USB-C™ to USB-C™ extension cable
- Nero Backup software (not compatible with MacOS)
- Quick guide
- User's Guide (already on the drive).
System requirements
- Windows® 7
- Windows® 8
- Windows® 10
- Mac OS 9.1, 9.2, 10.1.5, 10.2, 10.3.
Frequently Bought Together
(*All information is plus legal VAT)€ 209.76*
What kind of USB Sticks are you looking for?
- 128GB USB flash drive
- 16GB USB flash drive
- 256GB USB flash drive
- 2GB USB flash drive
- 32GB USB flash drive
- 512 GB USB flash drive
- 64GB USB flash drive
- 8 GB USB flash drive
- Hama USB flash drive
- Intenso USB flash drive
- Kingston USB flash drive
- Metal USB flash drive
- Mini USB flash drive
- Samsung USB flash drive
- SanDisk USB flash drive
- USB 3.0 flash drive
- USB-C flash drive
- Verbatim USB flash drive
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A] gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/971744_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-port-a-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


























