• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim METAL EXECUTIVE USB stick 32 GB Gold 99105 USB A (USB 3.2 1st gen)

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim USB stick 32GB Executive Metal Gold USB 3.0

  • 32 GB storage capacity
  • USB 3.0 interface
  • Metal housing
  • This text is machine translated.
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

USB stick

Memory capacity

32 GB

Interfaces

USB A (USB 3.2 1st gen)

Storage media features

Steel casing

Factory colour

Gold

Weight

0.013

Cable design

Round

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1410726 Verbatim METAL EXECUTIVE USB stick 32 GB Gold 99105 USB A (USB 3.2 1st gen)

Information

Information 1410726 Verbatim METAL EXECUTIVE USB stick 32 GB Gold 99105 USB A (USB 3.2 1st gen)

Description

Scope of delivery

  • USB stick
  • Keyring.

System requirements

  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • Mac OS X 10.1 or higher.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)