• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim MYT-01 MyFinder Bluetooth tracker Black 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim MYT-01 MyFinder Bluetooth tracker

  • Works with the "Where is?" APP By Apple.
  • Fasten My Finder to personal objects and simply follow up and find it again.
  • With an alert tone, My Finder makes it easier to find nearby items.
  • The device is water and dust proof according to IP66.
  • For strict data protection, data is encrypted on the tracker and no information is stored.
  • NFC technology allows you to send your contact information to the person who found your lost device.
  • The battery lasts for up to 12 months – without regular replacement.

Technical specifications

  • Connectivity: Bluetooth 5.2 32-bit processor
  • Warning tone: Integrated signal tone (60 dB at about 25 cm)
  • Battery: CR2032, user replaceable
  • Water and dust proof, protection class IP66
  • Product dimensions 40.8 x 40.8 x 11.7 mm (L x W x H)
  • Product weight: Approx. 10 grams
  • Operating temperature: 5 °C to 50 °C
  • Storage temperature: -45°C to 70°C.
  • Operating humidity: 5% to ~90% RH (non-condensing)
Product type

Bluetooth tracker

Dim

(W x H x D) 40.8 x 11.7 x 40.8 mm

Factory colour

Black

Weight

10 g

Width

40.8 mm

Height

11.7 mm

Depth

40.8 mm

Bluetooth

5.2

Suitable for

Apple iOS®

Power supply

1 x CR 2032 button cell (included)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393968 Verbatim MYT-01 MyFinder Bluetooth tracker Black 1 pc(s)

Description


Find out, WAS is important to you: With the My Finder Bluetooth tracker from Verbatim

My Finder from Verbatim is a tracker that only works with the APP "Where is?" By Apple. Simply attach My Finder to any item you want to track or search for, and it's ready with the APP, "Where is?" Via iPhone, iPad or MacBook.

Lost keys, bags and other important items are now a thing of the past – thanks to Verbatim's My Finder Bluetooth tracker. Simply attach the versatile trailer to the object, which should be followed up, and with the Apple APP, "Where is?" places, if lost.

In the Lost mode, contact information can be entered in the APP, in case someone from the Apple "Where is?" network has located the lost object.

Locate using "cards" or the sound played
Using Apple's "where is?" ecosystem makes it easy and straightforward to track the object. If you are near the object, select Play Sound in the APP and find it by following the sound. Instead, you can search for the lost object via the APP and see the location on a map. To protect your privacy, the search is encrypted and anonymous.

Long battery life
With the lithium battery, you don't need to worry about battery life for at least 12 months: The battery doesn't need to be replaced all the time. Equipped with IP66 protection, My Finder is water- and dust-proof.

Intelligent Communications
Because Smart Messages are enabled by default, an alert will sound on your iPhone if your My Finder is no longer within Bluetooth range. Hang My Finder on your laptop bag, your backpack or put it in your wallet. So you can take it everywhere with you.

Never lose keys, luggage or a backpack again!

This text is machine translated.

What kind of NFC Tags & Bluetooth Trackers are you looking for?

More interesting products

(*All information is plus legal VAT)