• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Pin Stripe 3.0 USB stick 16 GB Black 49316 USB A (USB 3.2 1st gen)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim USB-stick 16 GB Pinstripe USB 3.0, black

  • 16GB memory capacity
  • High speed USB 3.0 interface
  • Stylish sinkable needle strips" design.
  • Opening for key ring
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

USB stick

Memory capacity

16 GB

Interfaces

USB A (USB 3.2 1st gen)

Storage media features

retractable USB port

Factory colour

Black

Weight

3.6 g

Dim

(W x H x D) 15 x 5.5 x 29 mm

Width

15 mm

Height

5.5 mm

Depth

29 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1486998 Verbatim Pin Stripe 3.0 USB stick 16 GB Black 49316 USB A (USB 3.2 1st gen)

Information

Information 1486998 Verbatim Pin Stripe 3.0 USB stick 16 GB Black 49316 USB A (USB 3.2 1st gen)

Description

Every day, more and more data is created and replaced. Therefore, we have our most popular USB-Stick an advanced upgrade subject, so that he now USB 3.0-compatible. The PinStripe USB 3.0 offers faster data transfer rates and larger capacities, so that you spend less time waiting and more time for your work.

"The PinStripe USB stick from Verbatim has a sliding function. Thus, the USB connector protected if he is not being used. A
Cap, the already all too easily lost, is not required. "

The USB 3.0-version of the PinStripe impresses with its light, revised "Pinstripe" design. It is available in a variety of memory sizes and thus represents the perfect mobile data solution for everyday use.

This text is machine translated.

Scope of delivery

  • USB stick

System requirements

  • Windows® 7 or later
  • Mac OS X 10.4 or later
  • Linux Kernel 2.4.0 or later.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)