
1/6
External SSD hard drive
Store 'n' Go Mini
1 TB
1000 MBps
1000 MBps
Black
PC/Mac
54 mm
12.5 mm
74.8 mm
35 g
Nero backup
Formatter
Windows
(W x H x D) 54 x 12.5 x 74.8 mm
Plastic
No
yes
no
0 - 40 °C
no
no
no
yes
0 - 95 %
40 - 70 °C
User & Safety Instructions 3595763 Verbatim Store 'n' Go Mini 1 TB External SSD hard drive Black 32025
The necessary accessories are required to use the article as described.